- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DD50S564TLF
DD50S564TLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port
Search Keywords: DD50S564TLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DD50S564TLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
297 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:D3527
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
On Order:
297
can ship 11/13/26
Stock lot only:
1
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$4.532
10
$4.120
50
$3.770
100
$3.620
297
$3.380
594
$3.230
1,188
$3.080
2,673
$2.900
5,049 +
$2.810
Click for Quote
Log in
to unlock special pricing