- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DD50P064TXLF
DD50P064TXLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 50 POS 2.76mm Solder Bucket ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 50 POS 2.76mm Solder Bucket ST Panel Mount 50 Terminal 1 Port
Search Keywords: DD50P064TXLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DD50P064TXLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
195 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder Bucket
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$2.01
195
$1.79
390
$1.72
585
$1.68
1,170
$1.60
2,535
$1.52
5,070
$1.45
7,605 +
$1.41
Click for Quote
Log in
to unlock special pricing