- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DC37S064TLF
DC37S064TLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port
Search Keywords: DC37S064TLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DC37S064TLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Bucket
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Ships today, if you order in
Minimum Order Quantity:
225
Order Increment:
225
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
225
$1.32
450
$1.28
675
$1.27
1,125
$1.21
2,700
$1.15
5,175
$1.12
7,650
$1.11
10,125 +
$1.10
Click for Quote
Log in
to unlock special pricing