- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DC37S064HTLF
DC37S064HTLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port
Search Keywords: DC37S064HTLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DC37S064HTLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Bucket
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.93
225
$1.57
450
$1.50
675
$1.46
1,125
$1.38
2,700
$1.34
5,175
$1.30
7,650 +
$1.29
Click for Quote
Log in
to unlock special pricing