- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DC37P364TXLF
DC37P364TXLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: DC37P364TXLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DC37P364TXLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
113
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$3.311
113
$3.010
225
$2.780
450
$2.660
675
$2.550
1,125
$2.540
2,700
$2.490
5,175 +
$2.420
Click for Quote
Log in
to unlock special pricing