- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DB9W4SA00LF
DB9W4SA00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 4Power/5Signal POS Solder Bucket ST Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 4Power/5Signal POS Solder Bucket ST Cable Mount 9 Terminal 1 Port
Search Keywords: DB9W4SA00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DB9W4SA00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder Bucket
-
Shell Size:B
-
Number of Contacts:4Power/5Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
260
Can Ship immediately
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$31.00
25
$25.18
50
$22.91
100
$22.35
200
$21.81
300
$21.28
400 +
$21.22
Click for Quote
Log in
to unlock special pricing