- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DB5W5PA00LF
DB5W5PA00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 5 POS 6.8mm Crimp ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 5 POS 6.8mm Crimp ST Cable Mount 5 Terminal 1 Port
Search Keywords: DB5W5PA00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DB5W5PA00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:5
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
80
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
80
$2.50
160
$2.30
320
$2.25
560
$2.18
1,040
$2.17
2,560
$2.16
5,040
$2.15
7,520 +
$2.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT