- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DB25S065TLF
DB25S065TLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 25 POS 2.76mm Solder Bucket ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 2.76mm Solder Bucket ST Panel Mount 25 Terminal 1 Port
Search Keywords: DB25S065TLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DB25S065TLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:F3507
-
Termination Method:Solder Bucket3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
371
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$5.18
180
$3.29
360
$3.19
540
$3.18
1,080
$3.17
2,520
$3.16
5,040
$3.15
7,560 +
$3.14
Click for Quote
Log in
to unlock special pricing