- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DB25S064HTLF
DB25S064HTLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 25 POS 2.76mm Solder Bucket ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 2.76mm Solder Bucket ST Panel Mount 25 Terminal 1 Port
Search Keywords: DB25S064HTLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DB25S064HTLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Bucket
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
180
$1.031
360
$1.028
540
$0.984
1,080
$0.942
2,520
$0.904
5,040
$0.879
7,560
$0.877
10,080 +
$0.868
Click for Quote
Log in
to unlock special pricing