- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DB13W3SA00LF
DB13W3SA00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 3Power/10Signal POS Solder Bucket ST Panel Mount 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 3Power/10Signal POS Solder Bucket ST Panel Mount 13 Terminal 1 Port
Search Keywords: DB13W3SA00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DB13W3SA00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Bucket
-
Shell Size:B
-
Number of Contacts:3Power/10Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$10.67
25
$9.67
80
$9.23
160
$8.84
320
$8.48
560
$8.25
1,040 +
$8.14
Click for Quote
Log in
to unlock special pricing