- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAP15P465TXLF
DAP15P465TXLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 15 POS 2.74mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 15 POS 2.74mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
Search Keywords: DAP15P465TXLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DAP15P465TXLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Wire Wrap
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
You may purchase all in-stock quantity of 62
Stock lot only:
62
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$10.329
125
$9.390
188
$7.420
250 +
$7.270
Click for Quote
Log in
to unlock special pricing