- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAO7W2P500G40LF
DAO7W2P500G40LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 2Power/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 2Power/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
Search Keywords: DAO7W2P500G40LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DAO7W2P500G40LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:2Power/5Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$20.87
25
$20.82
50
$20.77
100
$12.78
150
$10.12
200 +
$9.91
Click for Quote
Log in
to unlock special pricing