- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAML15P500
DAML15P500
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: DAML15P500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DAML15P500
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$22.61
10
$22.56
25
$22.50
50
$22.44
63
$22.39
125
$13.89
188
$10.97
250 +
$10.75
Click for Quote
Log in
to unlock special pricing