- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMF3W3PN
DAMF3W3PN
Amphenol Communications Solutions (FCI)
Conn D-Subminiature M 3Power POS 6.86mm Crimp ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Description
+
Conn D-Subminiature M 3Power POS 6.86mm Crimp ST Panel Mount 3 Terminal 1 Port
Search Keywords: DAMF3W3PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DAMF3W3PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:3Power
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$2.57
100
$2.49
250
$2.37
500
$2.27
1,000
$2.18
2,500
$2.12
5,000
$2.07
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing