- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAM15P
Conn D-Subminiature PIN 15 POS 2.74mm Solder Bucket ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 15 POS 2.74mm Solder Bucket ST Panel Mount 15 Terminal 1 Port
Search Keywords: DAM15P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DAM15P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder Bucket
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
10
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$13.387
10
$12.170
25
$10.380
50
$9.810
100
$9.340
250
$8.720
500
$8.300
1,000 +
$7.910
Click for Quote
Log in
to unlock special pricing