- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DA15S364TLF
Amphenol Communications Solutions (FCI)
DA15S364TLF
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: DA15S364TLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DA15S364TLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DA15S364TLF RoHS compliant?
Yes, DA15S364TLF is RoHS compliant.
What is the lead time for DA15S364TLF?
The standard lead time for DA15S364TLF is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
965
Ships today, if you order in
Minimum Order Quantity:
60
11 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
60
$1.72
225
$1.47
450
$1.24
675
$1.21
1,125
$1.16
2,700
$1.14
5,175
$1.13
7,650 +
$1.12
Click for Quote
Log in
to unlock special pricing