- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DA15S064HTLF
DA15S064HTLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 15 POS 2.74mm Solder Bucket ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Solder Bucket ST Panel Mount 15 Terminal 1 Port
Search Keywords: DA15S064HTLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DA15S064HTLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Bucket
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
225
Order Increment:
225
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
225
$0.721
450
$0.719
675
$0.689
1,125
$0.659
2,700
$0.632
5,175
$0.631
7,650
$0.615
10,125 +
$0.614
Click for Quote
Log in
to unlock special pricing