- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D50S24A4GV00LF
D50S24A4GV00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
Search Keywords: D50S24A4GV00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D50S24A4GV00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
240
can ship 8/21/26
Minimum Order Quantity:
60
Order Increment:
60
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
60
$2.77
120
$2.66
300
$2.51
540
$2.42
1,020
$2.32
2,520
$2.17
5,040
$2.06
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT