- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D3W3P36A6GV08LF
D3W3P36A6GV08LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: D3W3P36A6GV08LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D3W3P36A6GV08LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:3Power
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$7.62
25
$6.39
100
$5.92
300
$5.43
600
$5.42
1,200
$5.29
2,700
$5.08
5,100 +
$5.07
Click for Quote
Log in
to unlock special pricing