- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D37S81C6GL00LF
D37S81C6GL00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 37 POS 2.76mm Press Fit RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 37 POS 2.76mm Press Fit RA Thru-Hole 37 Terminal 1 Port
Search Keywords: D37S81C6GL00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D37S81C6GL00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Press Fit3529
-
Shell Size:C3527
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
15
$7.24
25
$7.23
45
$7.21
90
$5.41
135
$5.05
180 +
$4.95
Click for Quote
Log in
to unlock special pricing