- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D37S13A4GV00LF
D37S13A4GV00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: D37S13A4GV00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D37S13A4GV00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
15
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
15
$5.77
50
$4.69
180
$4.35
360
$4.11
540
$4.10
1,080
$4.00
2,520
$3.90
5,040 +
$3.85
Click for Quote
Log in
to unlock special pricing