- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D37P33E4GV00LF
D37P33E4GV00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: D37P33E4GV00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D37P33E4GV00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
389
Ships today, if you order in
Minimum Order Quantity:
35
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
35
$2.59
180
$2.20
360
$2.11
540
$2.05
1,080
$1.96
2,520
$1.85
5,040
$1.75
7,560 +
$1.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT