- 홈 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D37P24A4GX00LF
D37P24A4GX00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
TRAY 포장
설명
+
Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: D37P24A4GX00LF
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol Communications Solutions (FCI)
-
부품 번호:D37P24A4GX00LF
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
공급자 표준 포장:
90 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
1,126
Ships today, if you order in
Minimum Order Quantity:
90
10 Weeks
배송 가능
7. 23. 26
PRICE (USD)
수량
Unit Price
90
$3.20
180
$3.06
270
$2.98
540
$2.82
1,080
$2.81
2,520
$2.66
5,040
$2.63
7,560 +
$2.62
Click for Quote
Log in
특별 가격 잠금 해제