- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D25S33E6GV00LF
D25S33E6GV00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: D25S33E6GV00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D25S33E6GV00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
You may purchase all in-stock quantity of 45
Stock lot only:
45
Minimum Order Quantity:
120
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$3.707
120
$3.370
240
$3.120
480
$2.950
720
$2.940
1,200
$2.870
2,640
$2.790
5,040 +
$2.760
Click for Quote
Log in
to unlock special pricing