- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D25S24B6PA00LF
Amphenol Communications Solutions (FCI)
D25S24B6PA00LF
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: D25S24B6PA00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D25S24B6PA00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is D25S24B6PA00LF RoHS compliant?
Yes, D25S24B6PA00LF is RoHS compliant.
What is the lead time for D25S24B6PA00LF?
The standard lead time for D25S24B6PA00LF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
20
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
20
$3.44
50
$2.89
120
$2.79
360
$2.59
600
$2.45
1,080
$2.44
2,520
$2.39
5,040 +
$2.33
Click for Quote
Log in
to unlock special pricing