- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D25S13A4GV00LF
D25S13A4GV00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: D25S13A4GV00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D25S13A4GV00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
Minimum Order Quantity:
30
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
30
$2.59
240
$2.17
480
$2.08
720
$2.03
1,200
$1.96
2,640
$1.86
5,040
$1.77
7,680 +
$1.73
Click for Quote
Log in
to unlock special pricing