- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D25P24A4GV00LF
D25P24A4GV00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: D25P24A4GV00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D25P24A4GV00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
718
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
120
$2.49
360
$2.37
600
$2.28
1,080
$2.19
2,520
$2.06
5,040
$2.05
7,560
$2.04
10,080 +
$2.03
Click for Quote
Log in
to unlock special pricing