- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D25P13A4GV00LF
D25P13A4GV00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: D25P13A4GV00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D25P13A4GV00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
524
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$3.88
50
$3.25
240
$3.01
480
$2.88
720
$2.76
1,200
$2.75
2,640
$2.62
5,040 +
$2.61
Click for Quote
Log in
to unlock special pricing