- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D15S33E4GX00LF
Amphenol Communications Solutions (FCI)
D15S33E4GX00LF
Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: D15S33E4GX00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D15S33E4GX00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is D15S33E4GX00LF RoHS compliant?
Yes, D15S33E4GX00LF is RoHS compliant.
What is the lead time for D15S33E4GX00LF?
The standard lead time for D15S33E4GX00LF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$2.05
100
$1.84
300
$1.73
600
$1.71
1,200
$1.63
2,700
$1.46
5,100
$1.44
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing