- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D15S24A4PX00LF
D15S24A4PX00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: D15S24A4PX00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D15S24A4PX00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Buy all 110 in-stock or the regular minimum order quantity of 150
On Order:
900
can ship 8/28/26
Stock lot only:
110
Minimum Order Quantity:
150
Order Increment:
150
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.969
150
$1.790
300
$1.710
600
$1.660
1,050
$1.570
2,550
$1.520
5,100
$1.480
7,500
$1.470
10,050 +
$1.460
Click for Quote
Log in
to unlock special pricing