- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D15P33E6GX00LF
D15P33E6GX00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: D15P33E6GX00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D15P33E6GX00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,425
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$2.31
100
$2.14
300
$1.95
600
$1.85
1,200
$1.76
2,700 +
$1.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments