- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D15P24B6PA00LF
D15P24B6PA00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: D15P24B6PA00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D15P24B6PA00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
You may purchase all in-stock quantity of 96
Stock lot only:
96
Minimum Order Quantity:
150
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$2.321
150
$2.110
300
$2.020
600
$1.930
1,050
$1.850
2,550
$1.800
5,100
$1.750
7,500
$1.740
10,050 +
$1.730
Click for Quote
Log in
to unlock special pricing