- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D15P24A4GX00LF
D15P24A4GX00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: D15P24A4GX00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D15P24A4GX00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
150
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$2.134
150
$1.940
300
$1.850
600
$1.800
1,050
$1.700
2,550
$1.660
5,100
$1.610
7,500
$1.600
10,050 +
$1.590
Click for Quote
Log in
to unlock special pricing