- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D09S24A4GV00LF
D09S24A4GV00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: D09S24A4GV00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D09S24A4GV00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,354
Can Ship immediately
On Order:
4,320
can ship 6/8/26
Minimum Order Quantity:
10
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$2.44
180
$1.67
360
$1.64
540
$1.61
1,080
$1.58
2,520
$1.56
5,040
$1.55
7,560 +
$1.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT