- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D09S23A4GV00LF
D09S23A4GV00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: D09S23A4GV00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D09S23A4GV00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
180
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1.5840
180
$1.4400
360
$1.2300
720
$1.1800
1,080
$1.1500
2,520
$1.0800
5,040
$1.0300
7,560
$0.9986
10,080 +
$0.9761
Click for Quote
Log in
to unlock special pricing