- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D09S13A4PA00LF
D09S13A4PA00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: D09S13A4PA00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D09S13A4PA00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,865
Ships today, if you order in
Minimum Order Quantity:
150
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
150
$1.1100
360
$0.9537
720
$0.9129
1,080
$0.8884
2,520
$0.8395
5,040
$0.7987
7,560
$0.7742
10,080 +
$0.7579
Click for Quote
Log in
to unlock special pricing