- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D09P24A4GL00LF
D09P24A4GL00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: D09P24A4GL00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D09P24A4GL00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$3.30
180
$2.18
360
$2.13
540
$2.06
1,080
$2.05
2,520
$2.04
5,040
$2.03
7,560 +
$2.02
Click for Quote
Log in
to unlock special pricing