- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D09P13A4GV00LF
D09P13A4GV00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: D09P13A4GV00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:D09P13A4GV00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,544
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$1.98
100
$1.61
360
$1.54
720
$1.49
1,080
$1.41
2,520
$1.37
5,040
$1.34
7,560 +
$1.33
Click for Quote
Log in
to unlock special pricing