- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BTFW14R-3RSTE4LF
Amphenol Communications Solutions (FCI)
BTFW14R-3RSTE4LF
Conn Board to Board RCP 14 POS 1mm Solder RA SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn Board to Board RCP 14 POS 1mm Solder RA SMD T/R
Search Keywords: BTFW14R3RSTE4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:BTFW14R-3RSTE4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:1003584VDC,1003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is BTFW14R-3RSTE4LF RoHS compliant?
Yes, BTFW14R-3RSTE4LF is RoHS compliant.
What is the lead time for BTFW14R-3RSTE4LF?
The standard lead time for BTFW14R-3RSTE4LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
750
$1.928
1,500
$1.186
2,250
$0.939
3,000 +
$0.920
Click for Quote
Log in
to unlock special pricing