- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98464-G61-08LF
98464-G61-08LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole MinitekA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole MinitekA® Bag
Search Keywords: 98464G6108LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98464-G61-08LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1200
7 Weeks
can ship
8/3/26