- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98464-G61-06ULF
98464-G61-06ULF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole MinitekA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole MinitekA® Tube
Search Keywords: 98464G6106ULF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98464-G61-06ULF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1260 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:2003584VDC,2003584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
You may purchase all in-stock quantity of 495
Stock lot only:
495
MOQ for In Stock Qty:
7560
MOQ for out of Stock Qty:
7560
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$2.706
500
$2.450
1,000
$2.440
7,560 +
$2.460
Click for Quote
Log in
to unlock special pricing