- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 98435-311LF
98435-311LF
Amphenol Communications Solutions (FCI)
Conn RJ-45 RCP 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R
Search Keywords: 98435311LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98435-311LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,554
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.580
100
$1.251
1,000
$1.010
1,880 +
$0.968
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT