- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98424-G52-40ALF
98424-G52-40ALF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD T/R
Search Keywords: 98424G5240ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98424-G52-40ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:2003584VDC,2003584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
684
Ships today, if you order in
Minimum Order Quantity:
100
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
100
$1.98
250
$1.94
800
$1.86
1,600
$1.83
3,200
$1.81
5,600
$1.80
8,000
$1.79
10,400 +
$1.78
Click for Quote
Log in
to unlock special pricing