- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98424-G52-20LF
98424-G52-20LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST SMD MinitekA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST SMD MinitekA® Bag
Search Keywords: 98424G5220LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98424-G52-20LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:2003584VDC,2003584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
You may purchase all in-stock quantity of 290
Stock lot only:
290
Minimum Order Quantity:
4000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.639
4,000
$1.490
5,000
$1.420
7,500 +
$1.380
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT