- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98424-G52-06LF
98424-G52-06LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD MinitekA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD MinitekA® Bag
Search Keywords: 98424G5206LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98424-G52-06LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,411
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.166
500
$0.749
1,000
$0.703
3,000
$0.700
6,000
$0.698
9,000
$0.696
12,000 +
$0.694
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT