- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98424-G52-06ALF
Amphenol Communications Solutions (FCI)
98424-G52-06ALF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD MinitekA® T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD MinitekA® T/R
Search Keywords: 98424G5206ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98424-G52-06ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
750 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 98424-G52-06ALF RoHS compliant?
Yes, 98424-G52-06ALF is RoHS compliant.
What is the lead time for 98424-G52-06ALF?
The standard lead time for 98424-G52-06ALF is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
750
$0.4729
1,500
$0.4610
3,000
$0.4537
5,250
$0.4488
7,500
$0.4477
10,500
$0.4444
15,000 +
$0.4400
Click for Quote
Log in
to unlock special pricing