- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98424-F52-10ALF
98424-F52-10ALF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST SMD MinitekA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST SMD MinitekA® T/R
Search Keywords: 98424F5210ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98424-F52-10ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
600
$3.23
1,000
$3.22
1,800
$3.21
3,600
$1.70
5,400
$1.17
7,200 +
$1.14
Click for Quote
Log in
to unlock special pricing