- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98423-G61-09ULF
98423-G61-09ULF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 18 POS 2mm Solder RA Side Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Unshrouded Header HDR 18 POS 2mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: 98423G6109ULF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98423-G61-09ULF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
448 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:2003584VDC,2003584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
28 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
35
$4.83
250
$4.82
500
$4.81
1,000
$4.80
1,344
$4.79
2,688
$2.53
4,032
$1.73
5,376 +
$1.70
Click for Quote
Log in
to unlock special pricing