- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98414-G06-14ULF
Amphenol Communications Solutions (FCI)
98414-G06-14ULF
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole MinitekA® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole MinitekA® Tube
Search Keywords: 98414G0614ULF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98414-G06-14ULF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 98414-G06-14ULF RoHS compliant?
Yes, 98414-G06-14ULF is RoHS compliant.
What is the lead time for 98414-G06-14ULF?
The standard lead time for 98414-G06-14ULF is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
465
Ships today, if you order in
Minimum Order Quantity:
70
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
70
$1.2300
250
$1.0108
840
$0.8752
1,680
$0.8721
2,520
$0.8456
5,040
$0.7813
7,560
$0.7783
10,080 +
$0.7579
Click for Quote
Log in
to unlock special pricing