- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98414-G06-08ULF
98414-G06-08ULF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole MinitekA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole MinitekA® Tube
Search Keywords: 98414G0608ULF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98414-G06-08ULF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1344 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
488
Can Ship immediately
Minimum Order Quantity:
50
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.7344
250
$0.5498
500
$0.5447
1,344
$0.5396
2,688
$0.5324
5,376
$0.5314
8,064
$0.5294
10,752 +
$0.5284
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT